STMicroelectronicsSTM8A/128-EVALEmbedded System Development Boards and Kits
STM8AF51AA Microcontroller Evaluation Board 2KB/8KB/128KB Data Flash/I2C EEPROM/Flash
| Compliant | |
| EAR99 | |
| LTB | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| STM8AF51AA | |
| Microcontroller | |
| 2KB/8KB/128KB | |
| Data Flash/I2C EEPROM/Flash | |
| 2 | |
| 1 | |
| 1 | |
| LCD | |
| micro SD | |
| No | |
| No | |
| EEPROM/Flash | |
| Yes |
Dev Kit Description
The STM8AXX evaluation board STM8A/128-EVAL is designed as a complete development platform for the STM8 core-based STM8AXX microcontroller with CAN2.0A/B compliant interface, I2C, SPI, two UART channels with smartcard, IrDA and LIN support, internal 2 Kbyte data Flash and 128 Kbyte Flash program memory, SWIM debugging support. The full range of hardware features helps you to evaluate all peripherals (including motor control, CAN, micro SD Card, smartcard, UART, LIN, IrDA) and develop your own applications. Extension headers make it possible to easily connect a daughterboard or wrapping board for your specific application.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

