50-75% Off
STMicroelectronicsSTM812LW16FSupervisory Circuits
Processor Supervisor 4.63V 1 Active High/Push-Pull 4-Pin SOT-143 T/R
| Compliant | |
| EAR99 | |
| Active | |
| STM812LW16F | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 280 | |
| Active High/Push-Pull | |
| 4.56 | |
| 4.63 | |
| 4.7 | |
| 3|3.3|5 | |
| 1 | |
| 5.5 | |
| 15 | |
| 320 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Power Supply Monitor | |
| Mounting | Surface Mount |
| Package Height | 1.02(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3.04(Max) |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-143 |
| 4 | |
| Lead Shape | Gull-wing |
If your core processor fails to meet your circuit's demands, use the STM812LW16F microprocessor supervisory circuit from STMicroelectronics as a backup. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 4.63 V, with a minimum of 4.56 V and a maximum of 4.7 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

