STMicroelectronicsSTM8/128-SK/RAISEmbedded System Development Boards and Kits
Raisonance complete, low cost starter kit for STM8 and ST7 Microcontroller
| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Development Kit | |
| STM8S105C6/STM8S208RB/STM8S903K3 | |
| Microcontroller | |
| EEPROM/Flash | |
| 2 | |
| 1 | |
| 1 | |
| Yes | |
| No | |
| EEPROM/Flash | |
| Yes |
Dev Kit Description
The REva starter kits are Raisonance’s complete, cost-effective solutions for starting application development and evaluating STM8x, ST7LITEx, ST7Fox, ST7232x, ST7234x, ST7236x and ST7263B microcontrollers.
Kits contain all the hardware and software required to develop applications for microcontrollers, including the REva evaluation board, target STM8 and ST7 microcontrollers, embedded RLink for in-circuit debugging and in-circuit programming and the raisonance integrated development environment (Ride7) with application builder.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
