STMicroelectronicsSTM809TWX6FSupervisory Circuits

Processor Supervisor 3.08V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R

For additional circuit stability, add STMicroelectronics' STM809TWX6F microprocessor supervisory circuit, which can act as a backup processor in case the original fails, to your circuit. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a typical reset threshold voltage of 3.08 V, with a minimum of 3.04 V and a maximum of 3.11 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.

18,000 parts: Ships tomorrow

    Total$661.20Price for 6000

    • (3000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2416+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      Malaysia
      • In Stock: 18,000 parts
      • Price: $0.1102

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.