STMicroelectronicsSTM795SM6FSupervisory Circuits
Processor Supervisor 2.925V 1 Active Low/Open Drain/Push-Pull 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 280 | |
| Active Low/Open Drain/Push-Pull | |
| 2.85 | |
| 2.925 | |
| 3 | |
| 1 to 5.5 | |
| 1 | |
| 5.5 | |
| 60 | |
| 320 | |
| No | |
| No | |
| No | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
Take control of a circuit with a failed core processor with the STM795SM6F microprocessor supervisory circuit from STMicroelectronics. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 2.925 V, with a minimum of 2.85 V and a maximum of 3 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

