10-25% Off
STMicroelectronicsSTM708TDS6FSupervisory Circuits
Processor Supervisor 3.08V 1 Active High/Active Low/Push-Pull 8-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| STM708TDS6F | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 280 | |
| Active High/Active Low/Push-Pull | |
| 3 | |
| 3.08 | |
| 3.15 | |
| 1 to 5.5 | |
| 1 | |
| 5.5 | |
| 60 | |
| 320 | |
| Yes | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
By using the STM708TDS6F microprocessor supervisory circuit from STMicroelectronics your circuit will remain safe if something happens to the main processor. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a typical reset threshold voltage of 3.08 V, with a minimum of 3 V and a maximum of 3.15 V. This part has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

