10-25% Off
STMicroelectronicsSTM708TAM6FSupervisory Circuits
Processor Supervisor 3.08V 1 Active High/Active Low/Push-Pull 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| STM708TAM6F | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 280 | |
| Active High/Active Low/Push-Pull | |
| 3 | |
| 3.08 | |
| 3.15 | |
| 1 to 5.5 | |
| 1 | |
| 5.5 | |
| 60 | |
| 320 | |
| Yes | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
Thanks to STMicroelectronics, your circuit can return to normal functionality in case of processor failure with the STM708TAM6F microprocessor supervisory circuit. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 3.08 V, with a minimum of 3 V and a maximum of 3.15 V. This part has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

