STMicroelectronicsSTM708SM6FSupervisory Circuits

Processor Supervisor 2.93V 1 Active High/Active Low/Push-Pull 8-Pin SO N T/R

Use the STM708SM6F microprocessor supervisory circuit from STMicroelectronics to protect your circuit in the event of an emergency. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.85 V and a maximum of 3 V.

Total In Stock: 5,012 parts

Regional Inventory: 12

    Total$0.54Price for 1

    12 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1643+
      Manufacturer Lead Time:
      38 weeks
      Minimum Of :
      1
      Maximum Of:
      12
      Country Of origin:
      Morocco
         
      • Price: $0.5432
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1643+
      Manufacturer Lead Time:
      38 weeks
      Country Of origin:
      Morocco
      • In Stock: 12 parts
      • Price: $0.5432
    • (2500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      16 weeks
      • In Stock: 5,000 parts
      • Price: $0.2712

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.