STMicroelectronicsSTM706SM6FSupervisory Circuits

Processor Supervisor 2.93V 1 Active Low/Push-Pull 8-Pin SO N T/R

Do your circuit's needs demand a great deal from your processor? The STM706SM6F microprocessor supervisory circuit from STMicroelectronics is the perfect backup solution. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.85 V and a maximum of 3 V.

10,000 parts: Ships in 2 days

    Total$1,271.75Price for 2500

    • (2500)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2420+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Morocco
      • In Stock: 10,000 parts
      • Price: $0.5087

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.