STMicroelectronicsSTM704TM6FSupervisory Circuits
Processor Supervisor 3.075V 1 Active Low/Push-Pull 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 280 | |
| Active Low/Push-Pull | |
| 3 | |
| 3.075 | |
| 3.15 | |
| 1 to 5.5 | |
| 1 | |
| 5.5 | |
| 60 | |
| 320 | |
| Yes | |
| No | |
| Yes | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
Thanks to STMicroelectronics, your circuit can return to normal functionality in case of processor failure with the STM704TM6F microprocessor supervisory circuit. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a typical reset threshold voltage of 3.075 V, with a minimum of 3 V and a maximum of 3.15 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

