STMicroelectronicsSTM704TM6ESupervisory Circuits
Processor Supervisor 3.075V 1 Active Low/Push-Pull 8-Pin SO N Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 280 | |
| Active Low/Push-Pull | |
| 3 | |
| 3.075 | |
| 3.15 | |
| 1 to 5.5 | |
| 1 | |
| 5.5 | |
| 60 | |
| 320 | |
| Yes | |
| No | |
| Yes | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
For an extra layer of protection, use this STM704TM6E microprocessor supervisory circuit from STMicroelectronics to have another processor take control in case of an emergency. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a typical reset threshold voltage of 3.075 V, with a minimum of 3 V and a maximum of 3.15 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

