25-50% Off
STMicroelectronicsSTM6904TZEDS6FSupervisory Circuits
Processor Supervisor 3.078V/2.333V 4 Active Low/Open Drain 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 4 | |
| 560 | |
| Active Low/Open Drain | |
| 3.047|2.31 | |
| 3.078|2.333 | |
| 3.109|2.356 | |
| 0.8 | |
| 5.5 | |
| 14 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
Your circuit will benefit from an extra layer of protection from under and overvoltage conditions with this voltage monitor STM6904TZEDS6F voltage monitor IC from STMicroelectronics. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a minimum operating supply voltage of 0.8 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 3.078|2.333 V, with a minimum of 3.047|2.31 V and a maximum of 3.109|2.356 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

