25-50% Off
STMicroelectronicsSTM6904PWEDS6FSupervisory Circuits
Processor Supervisor 2.866V/1.683V 4 Active Low/Open Drain 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 4 | |
| 560 | |
| Active Low/Open Drain | |
| 1.666|2.837 | |
| 2.866|1.683 | |
| 2.895|1.7 | |
| 0.8 | |
| 5.5 | |
| 14 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
This voltage monitor STM6904PWEDS6F voltage monitor IC from STMicroelectronics protects your sensitive components from hazardous conditions. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a typical reset threshold voltage of 2.866|1.683 V, with a minimum of 2.837|1.666 V and a maximum of 2.895|1.7 V. This device has a minimum operating supply voltage of 0.8 V and a maximum of 5.5 V. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

