STMicroelectronicsSTM6824LWY6FSupervisory Circuits

Processor Supervisor 4.63V 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R

For an extra layer of protection, use this STM6824LWY6F microprocessor supervisory circuit from STMicroelectronics to have another processor take control in case of an emergency. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a typical reset threshold voltage of 4.63 V, with a minimum of 4.561 V and a maximum of 4.699 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Import TariffMay apply to this part

4,940 parts: Ships tomorrow

    Total$1.27Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2509+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $1.2717
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2509+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 1,940 parts
      • Price: $1.2717
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2427+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.5252

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.