STMicroelectronicsSTM6823RWY6FSupervisory Circuits

Processor Supervisor 2.63V 1 Active Low/Push-Pull 5-Pin SOT-23 T/R

For an extra layer of protection, use this STM6823RWY6F microprocessor supervisory circuit from STMicroelectronics to have another processor take control in case of an emergency. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 2.63 V, with a minimum of 2.59 V and a maximum of 2.66 V. This part has an operating temperature range of -40 °C to 85 °C.

Import TariffMay apply to this part

2,500 parts: Ships tomorrow

    Total$1.04Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1517+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      1
      Maximum Of:
      2500
      Country Of origin:
      China
         
      • Price: $1.0437
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1517+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 2,500 parts
      • Price: $1.0437

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.