STMicroelectronicsSTM6717TGGWY6FSupervisory Circuits
Processor Supervisor 3.075V/1.11V 2 Active Low/Open Drain 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 1200 | |
| Active Low/Open Drain | |
| 3|1.08 | |
| 3.075|1.11 | |
| 3.15|1.14 | |
| 0.8 to 5.5 | |
| 0.8 | |
| 5.5 | |
| 35 | |
| 654 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Power Supply Monitor | |
| Mounting | Surface Mount |
| Package Height | 1.15 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
In the event that a core processor fails in your circuit, the STM6717TGGWY6F processor from STMicroelectronics supervisory ensures that there is a backup to take over. This device has a maximum power dissipation of 654 mW. Its maximum power dissipation is 654 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a typical reset threshold voltage of 3.075|1.11 V, with a minimum of 3|1.08 V and a maximum of 3.15|1.14 V. This device has a minimum operating supply voltage of 0.8 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

