STMicroelectronicsSTM6601AU2DDM6FSupervisory Circuits
Processor Supervisor 3.5V 1 Active High/Open Drain 12-Pin TDFN T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
1 | |
Active High/Open Drain | |
3.39 | |
3.5 | |
3.61 | |
1.6 to 5.5 | |
1.6 | |
5.5 | |
8 | |
No | |
No | |
No | |
Yes | |
No | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Voltage Detector | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 2 |
Package Length | 3 |
PCB changed | 12 |
Standard Package Name | DFN |
Supplier Package | TDFN |
12 |
Need to regulate power consumption in your circuit? Look no further and use STM6601AU2DDM6F power monitoring system from STMicroelectronics. This part has an input voltage of 1.6 to 5.5 V. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.