STMicroelectronicsSTM6600DU25DM6FSupervisory Circuits
Processor Supervisor 3.5V 1 Active Low/Open Drain/Push-Pull 12-Pin TDFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active Low/Open Drain/Push-Pull | |
| 3.39 | |
| 3.5 | |
| 3.61 | |
| 1.6 to 5.5 | |
| 1.6 | |
| 5.5 | |
| 8 | |
| No | |
| No | |
| No | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Voltage Detector | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 2 |
| Package Length | 3 |
| PCB changed | 12 |
| Standard Package Name | DFN |
| Supplier Package | TDFN |
| 12 |
Use STM6600DU25DM6F power monitoring system from STMicroelectronics and make your circuit power better. This part has an input voltage of 1.6 to 5.5 V. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

