STMicroelectronicsSTM6600DA55DM6FSupervisory Circuits
Processor Supervisor 2.5V 1 Active Low/Open Drain/Push-Pull 12-Pin TDFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active Low/Open Drain/Push-Pull | |
| 2.4 | |
| 2.5 | |
| 2.6 | |
| 1.6 to 5.5 | |
| 1.6 | |
| 5.5 | |
| 8 | |
| No | |
| No | |
| No | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Voltage Detector | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 2 mm |
| Package Length | 3 mm |
| PCB changed | 12 |
| Standard Package Name | DFN |
| Supplier Package | TDFN |
| 12 |
Improve any circuit or setup power using this STM6600DA55DM6F power monitoring system from STMicroelectronics to regulate and observe power consumption. This part has an input voltage of 1.6 to 5.5 V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

