STMicroelectronicsSTM6600BQ24DM6FSupervisory Circuits
Processor Supervisor 3.3V 1 Active Low/Open Drain/Push-Pull 12-Pin TDFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active Low/Open Drain/Push-Pull | |
| 3.2 | |
| 3.3 | |
| 3.4 | |
| 1.6 to 5.5 | |
| 1.6 | |
| 5.5 | |
| 8 | |
| No | |
| No | |
| No | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Voltage Detector | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 2 |
| Package Length | 3 |
| PCB changed | 12 |
| Standard Package Name | DFN |
| Supplier Package | TDFN |
| 12 |
Ensure minimum power loss within your circuit by using STMicroelectronics' STM6600BQ24DM6F power supply controller. This part has an input voltage of 1.6 to 5.5 V. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

