STMicroelectronicsSTM6513VEIEDG6FSupervisory Circuits
Processor Supervisor 1.575V 1 Active High/Active Low/Open Drain/Push-Pull 8-Pin TDFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active High/Active Low/Open Drain/Push-Pull | |
| 1.544 | |
| 1.575 | |
| 1.607 | |
| 1.575 to 4.625 | |
| 1 | |
| 5.5 | |
| 6 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Power Supply Monitor | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | TDFN |
| 8 |
Using this STM6513VEIEDG6F microprocessor supervisory circuit, developed by STMicroelectronics, easily have another processor take control in case the original fails. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 1.575 V, with a minimum of 1.544 V and a maximum of 1.607 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

