STMicroelectronicsSTM6321RWY6FSupervisory Circuits

Processor Supervisor 2.63V 1 Active High/Active Low/Open Drain/Push-Pull 5-Pin SOT-23 T/R

This STM6321RWY6F microprocessor supervisory circuit from STMicroelectronics works to keep your circuit safe if something happens to your main processor. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 2.63 V, with a minimum of 2.59 V and a maximum of 2.66 V.

6,000 parts: Ships in 2 days

    Total$2,559.90Price for 3000

    • (3000)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2504+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      Singapore
      • In Stock: 6,000 parts
      • Price: $0.8533

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.