STMicroelectronicsSTM6315RAW13FSupervisory Circuits

Processor Supervisor 2.63V 1 Active Low/Open Drain 4-Pin SOT-143 T/R

If your core processor fails to meet your circuit's demands, use the STM6315RAW13F microprocessor supervisory circuit from STMicroelectronics as a backup. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a typical reset threshold voltage of 2.63 V, with a minimum of 2.58 V and a maximum of 2.68 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.

15,000 parts: Ships tomorrow

    Total$1,368.60Price for 3000

    • (3000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2440+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      Philippines
      • In Stock: 15,000 parts
      • Price: $0.4562

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.