STMicroelectronicsSTM32WLE5J8I6RF Transceivers
RF Transceiver FSK/GFSK/GMSK/MSK/BPSK/LoRa 3.3V 73-Pin UFBGA Tray
| Compliant | |
| 5A992.c | |
| Active | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| FSK/GFSK/GMSK/MSK/BPSK/LoRa | |
| 100 to 500|500 to 1500 | |
| 960 | |
| 150 to 960 | |
| 1.8V | |
| 3.3V | |
| 3.6V | |
| 392 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.45 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 73 |
| Standard Package Name | BGA |
| Supplier Package | UFBGA |
| 73 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

