STMicroelectronicsSTM32WLE4C8U6RF Transceivers
RF Transceiver FSK/GFSK/GMSK/MSK/BPSK 3.3V 48-Pin UFQFPN EP Tray
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| FSK/GFSK/GMSK/MSK/BPSK | |
| 100 to 500|500 to 1500 | |
| 960 | |
| 150 to 960 | |
| 1.8V | |
| 3.3V | |
| 3.6V | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.55 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | UFQFPN EP |
| 48 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

