STMicroelectronicsSTM32WL33K8V6TRRF Transceivers
RF Transceiver ASK/DBPSK/FSK/GFSK/OOK 3.3V 32-Pin VFQFPN EP T/R
| Compliant | |
| 5A992c. | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| ASK/DBPSK/FSK/GFSK/OOK | |
| 600Kbps | |
| 100 to 500|500 to 1500 | |
| 958 | |
| 413 to 479|826 to 958 | |
| 1.7V | |
| 3.3V | |
| 3.6V | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | VFQFPN EP |
| 32 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

