STMicroelectronicsSTM32WBA65RIV6TRCombo Wireless Modules
BT+ZigBee Chip 68-Pin VFQFPN EP T/R
| Compliant | |
| 5A992.c | |
| Active | |
| Automotive | No |
| PPAP | No |
| BT+ZigBee | |
| Chip | |
| 0.25 | |
| 10dBm(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Bluetooth v5.4(BLE) | |
| IEEE 802.15.4 | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 68 |
| Standard Package Name | QFP |
| Supplier Package | VFQFPN EP |
| 68 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

