| Compliant | |
| 5A992.c | |
| Active | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Bluetooth v6.0 (BLE) | |
| Microcontroller | |
| 1 | |
| ISM | |
| 2.4GHz | |
| -96 | |
| 1.7 | |
| 3.6 | |
| 0.00000133 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.55 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | UFQFPN EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
