STMicroelectronicsSTM32WB55VGY6TRCombo Wireless Modules
BT+ZigBee Chip 2405MHz to 2480MHz 100-Pin WLCSP T/R
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| BT+ZigBee | |
| Chip | |
| 0.25 | |
| 2405 to 2480 | |
| 2402 to 2480 | |
| 5.7dBm(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Bluetooth v5.4(BLE) | |
| IEEE 802.15.4 | |
| Mounting | Surface Mount |
| Package Height | 0.38 mm |
| Package Width | 4.38 mm |
| Package Length | 4.4 mm |
| PCB changed | 100 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 100 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
