STMicroelectronicsSTM32WB55VGQ6Combo Wireless Modules
BT+ZigBee Chip 2405MHz to 2480MHz 129-Pin UFBGA Tray
| Compliant | |
| 5A992c. | |
| Active | |
| STM32WB55VGQ6 | |
| Automotive | No |
| PPAP | No |
| BT+ZigBee | |
| Chip | |
| 0.25 | |
| 2405 to 2480 | |
| 2402 to 2480 | |
| 5.7dBm(Typ) | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Bluetooth v5.4(BLE) | |
| IEEE 802.15.4 | |
| Mounting | Surface Mount |
| Package Height | 0.45 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 129 |
| Standard Package Name | BGA |
| Supplier Package | UFBGA |
| 129 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

