STMicroelectronicsSTM32WB55CEU6Combo Wireless Modules
BT+ZigBee Chip 2405MHz to 2480MHz 48-Pin UFQFPN EP Tray
| Compliant | |
| 5A992c. | |
| Active | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| BT+ZigBee | |
| Chip | |
| 0.25 | |
| 2405 to 2480 | |
| 2402 to 2480 | |
| 5.7dBm(Typ) | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Bluetooth v5.4(BLE) | |
| IEEE 802.15.4 | |
| Mounting | Surface Mount |
| Package Height | 0.55 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | UFQFPN EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

