STMicroelectronicsSTM32WB15CCY6TRCombo Wireless Modules
WLAN+BT Chip 49-Pin WLCSP T/R
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| WLAN+BT | |
| Chip | |
| 2 | |
| 2402 to 2480 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Bluetooth v5.4(BLE) | |
| Mounting | Surface Mount |
| Package Height | 0.38 |
| Package Width | 3.3 |
| Package Length | 3.38 |
| PCB changed | 49 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 49 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

