STMicroelectronicsSTM32WB09KEV7TRBluetooth
Bluetooth v5.4 (BLE) SMART SOC 2Mbps 32-Pin VFQFPN EP T/R
| Compliant | |
| 5A992c. | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Bluetooth v5.4 (BLE) | |
| Microprocessor | |
| 2 | |
| 2400 | |
| 2483.5 | |
| -104 | |
| ADC/GPIOs/I2C/LPUART/SPI/USART | |
| 1.7 | |
| 3.6 | |
| 30 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | VFQFPN EP |
| 32 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

