STMicroelectronicsSTM32WB07CCV6TRBluetooth
Bluetooth v5.4 (BLE) SMART SOC 2Mbps 48-Pin VFQFPN EP T/R
| Compliant | |
| 5A992.c | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Bluetooth v5.4 (BLE) | |
| Microcontroller | |
| 2 | |
| 2400 | |
| 2483.5 | |
| -104 | |
| ADC/GPIO/I2C/I2S/SPI/UART | |
| 1.7 | |
| 3.6 | |
| 30 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.82 mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | VFQFPN EP |
| 48 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

