STMicroelectronicsSTM32W108HBU61TRCombo Wireless Modules
BT+ZigBee Chip 2400MHz to 2500MHz 40-Pin VFQFPN EP T/R
| Compliant | |
| 5A002a.1. | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| BT+ZigBee | |
| Chip | |
| 5 | |
| 2400 to 2500 | |
| 8dBm | |
| -40 | |
| 85 | |
| Tape and Reel | |
| IEEE 802.15.4 | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 40 |
| Standard Package Name | QFP |
| Supplier Package | VFQFPN EP |
| 40 | |
| Lead Shape | No Lead |
Provide sufficient memory and processing power to your devices by using this STM32W108HBU61TR application processor from STMicroelectronics. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 24 MHz. Its ADC resolution is 12 Bit. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.1 V, while its maximum is 3.6 V. This is a 32 bit processor. Its flash program memory is 128KB. This device is based on the ARM Cortex M3 core architecture.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
