STMicroelectronicsSTM32U5A5AJH6Microcontrollers - MCUs
MCU 32-bit ARM Cortex M33 RISC 4MB Flash 1.8V/2.5V/3.3V 169-Pin TFBGA Tray
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| STM32 | |
| RISC | |
| ARM Cortex M33 | |
| ARM | |
| 160 | |
| 160 | |
| 32 | |
| Flash | |
| 4MB | |
| 2514KB | |
| Yes | |
| CAN/I2C/SPI/UART/USART/USB | |
| 136 | |
| 14 | |
| 3 | |
| 24/24/24 | |
| 12/14/14 | |
| 3 | |
| 12/12/12 | |
| 4 | |
| 3 | |
| 1 | |
| 3 | |
| 6 | |
| 0 | |
| 1 | |
| 0 | |
| 1.71 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.91 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 169 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 169 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
