STMicroelectronicsSTM32N657I0H3QTRMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M55 RISC 1.8V/2.5V/3.3V 178-Pin VFBGA
| Compliant | |
| 5A992.c | |
| Active | |
| Automotive | No |
| PPAP | No |
| STM32 | |
| RISC | |
| ARM Cortex M55 | |
| ARM | |
| 800 | |
| 800 | |
| 32 | |
| 4.2MB | |
| CAN/I2C/I2S/SPI/UART/USART/USB | |
| 106 | |
| 16 | |
| 2 | |
| 20/20 | |
| 12/12 | |
| 4 | |
| 5 | |
| 2 | |
| 6 | |
| 4 | |
| 3 | |
| 3 | |
| 0 | |
| 1.71 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| -40 | |
| 125 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.51 |
| Package Width | 12 |
| Package Length | 12 |
| PCB changed | 178 |
| Standard Package Name | BGA |
| Supplier Package | VFBGA |
| 178 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

