STMicroelectronicsSTM32MP257CAI3Microprocessors - MPUs
MPU STM32 RISC 64bit 1.2GHz/400MHz/16MHz 1.8V/3.3V 436-Pin TFBGA Tray
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| STM32 | |
| RISC | |
| ARM Cortex A33|ARM Cortex A35|ARM Cortex M0+ | |
| 4 | |
| 64 | |
| 1200|400|16 | |
| CAN/Ethernet/I2C/I2S/SPI/UART/USB | |
| 1 | |
| 9 | |
| 2 | |
| No | |
| 8 | |
| 8 | |
| 3 | |
| 3 | |
| 3 | |
| 1.71|2.7|3 | |
| 1.8|3.3 | |
| 1.89|3.6 | |
| 1.8|3.3 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) - 0.24(Min) mm |
| Package Width | 18 mm |
| Package Length | 18 mm |
| PCB changed | 436 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 436 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

