STMicroelectronicsSTM32MP213AAL3Microprocessors - MPUs
MPU STM32 RISC 32bit/64bit 1.5GHz/300MHz 1.8V/3.3V 361-Pin VFBGA Tray
| Compliant | |
| Active | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1(Max) - 0.16(Min) |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 361 |
| Supplier Package | VFBGA |
| 361 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

