STMicroelectronicsSTM32MP151FAB1Microprocessors - MPUs
MPU STM32 RISC 32bit 800MHz/209MHz 354-Pin LFBGA Tray
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| STM32 | |
| RISC | |
| ARM Cortex A7|ARM Cortex M4 | |
| ARM | |
| 2 | |
| 32 | |
| 32KB | |
| 800|209 | |
| CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB | |
| 4 | |
| 4 | |
| 32KB | |
| 2 | |
| No | |
| 6 | |
| 6 | |
| 3 | |
| 0 | |
| MMC/SD/SDIO | |
| 1 | |
| GMII/MII/RGMII/RMII | |
| 10Mbps/100Mbps | |
| 1.71 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| -20 | |
| 105 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 16 mm |
| Package Length | 16 mm |
| PCB changed | 354 |
| Standard Package Name | BGA |
| Supplier Package | LFBGA |
| 354 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

