STMicroelectronicsSTM32MP135FAE7Microprocessors - MPUs
MPU STM32 RISC 32bit 1GHz 289-Pin LFBGA Tray
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| STM32 | |
| RISC | |
| ARM Cortex A7 | |
| ARM | |
| 1 | |
| 32 | |
| 32KB | |
| 168KB/SRAM | |
| 1000 | |
| CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB | |
| 4 | |
| 4 | |
| 32KB | |
| 2 | |
| No | |
| 5 | |
| 5 | |
| 4 | |
| 2 | |
| SD/SDIO/eMMC | |
| 2 | |
| MII/RGMII/RMII | |
| 10Mbps/100Mbps/1000Mbps | |
| 1.71 | |
| 1.8|3.3 | |
| 3.6 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.82 mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 289 |
| Standard Package Name | BGA |
| Supplier Package | LFBGA |
| 289 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
