STMicroelectronicsSTM32MP131CAF3Microprocessors - MPUs
MPU RISC 32bit 650MHz 1.8V/2.5V/3V/3.3V 320-Pin TFBGA Tray
| Compliant | |
| 5A992.c | |
| Active | |
| Automotive | No |
| PPAP | No |
| RISC | |
| ARM Cortex A7 | |
| 1 | |
| 32 | |
| 650 | |
| Ethernet/I2C/I2S/SPI/UART/USART/USB | |
| 4 | |
| 4 | |
| 2 | |
| No | |
| 5 | |
| 4 | |
| 4 | |
| 0 | |
| 1 | |
| 1.71 | |
| 1.8|3.3 | |
| 3.6 | |
| 1.8|2.5|3|3.3 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.72 mm |
| Package Width | 11 mm |
| Package Length | 11 mm |
| PCB changed | 320 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 320 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
