STMicroelectronicsSTM32L552RET6PMicrocontrollers - MCUs

MCU 32-bit ARM Cortex M33 RISC 512KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray

STM32L5 Series of Ultra-low-power MCUs

Security has emerged as one of the 3 key areas that developers of embedded and IoT applications are thriving to improve. The STM32L5 microcontroller series is the solution and provide a new optimal balance between performance, power and security. The STM32L5 MCU series harnesses the security features of the Arm Cortex-M33 processor and its TrustZone for Armv8-M combined with ST security implementation. ST-proprietary ultra-low-power technologies create a class-leading MCU for energy-conscious applications such as Internet of things (IoT), medical, industrial and consumer.

Offering up to 512 Kbytes of flash (dual bank) memory and 256 Kbytes of SRAM, the STM32L5 series of microcontrollers reaches an upgraded level of performance (442 CoreMark) thanks to this new core and a new ST ART Accelerator™ (supporting now also external memory).

The STM32L5 offers a large portfolio with 7 packages (from 48 to 144 pins) and supports up to 125°C ambient temperature.

Features and Benefits:

A full set of security

  • • Flexible hardware and software secure isolations with TrustZone
  • • Enhanced security services: dedicated secure user memory space for Secure Boot, symmetric and asymmetric crypto accelerations, memory and IP protection, independent Read out protection between secure / non secure domains, active IO tamper detection, certified cryptolib, embedded Secure Firmware Install loader and ecosystem.

Best power consumption

  • EEMBC ULPBench®: 370 ULPMark-CP score
  • Embedded SMPS step down converter (optional)
  • Best power consumption numbers with full flexibility:
    • - 17 nA in shutdown mode
    • - 3 µA in stop mode with full SRAM and peripheral states retention with 5µs wake-up time
    • - Down to 62 µA/MHz in active mode

Integration, size and performance

  • Better responsiveness of the application:
    • - New Arm Cortex-M33 at 110 MHz performance: +20% versus Cortex-M4
    • - New ST ART Accelerator: working both on internal and external Flash (8 Kbytes of instruction cache)
  • Achieving 165 DMIPS and 442 CoreMark scores
  • High integration and innovation: large memory, USB Type-C w/power delivery controller, FDCAN
  • Large portfolio: 7 packages type (LQFP48, QFN48, LQFP64, WLCSP81, LQFP100, UFBGA132 and LQFP144) for several options

STM32L5 MCU Series – Excellence in Ultra-Low-Power with More Security

Discover more products from STM32L5 series

NUCLEO-L552ZE-Q also available to buy

Import TariffMay apply to this part

4,800 parts: Ships tomorrow

    Total$5.90Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2406+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 4,800 parts
      • Price: $5.903

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.