STMicroelectronicsSTM32L4S5ZIY6TRMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 3.3V 144-Pin WLCSP T/R
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| STM32L | |
| RISC | |
| ARM Cortex M4 | |
| ARM | |
| 120 | |
| 120 | |
| 32 | |
| Flash | |
| 2MB | |
| 768KB | |
| Yes | |
| CAN/I2C/SPI/UART/USART/USB | |
| 115 | |
| 14 | |
| 1 | |
| 16 | |
| 12 | |
| 1 | |
| 2 | |
| 12 | |
| 3 | |
| 2 | |
| 1 | |
| 3 | |
| 4 | |
| 0 | |
| 1 | |
| 0 | |
| 1.71 | |
| 3.3 | |
| 3.6 | |
| 664 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.38 |
| Package Width | 5.24 |
| Package Length | 5.24 |
| PCB changed | 144 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 144 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

