STMicroelectronicsSTM32L476QGI6TRMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 1.8V/2.5V/3.3V 132-Pin UFBGA T/R
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| STM32L | |
| RISC | |
| ARM Cortex M4 | |
| ARM | |
| 80 | |
| 80 | |
| 32 | |
| Flash | |
| 1MB | |
| 128KB | |
| Yes | |
| CAN/I2C/SAI/SPI/UART/USART/USB | |
| 109 | |
| 14 | |
| 16/32 | |
| 2 | |
| 3 | |
| 19/19/19 | |
| 12/12/12 | |
| 1 | |
| 2 | |
| 12 | |
| 176|320 | |
| 3 | |
| 3 | |
| 1 | |
| 3 | |
| 3 | |
| 0 | |
| 1 | |
| 0 | |
| 2 | |
| 2 | |
| No | |
| Yes | |
| CAN Controller,LCD Controller | |
| 1.71 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 363 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 132 |
| Standard Package Name | BGA |
| Supplier Package | UFBGA |
| 132 | |
| Lead Shape | Ball |
With the STM32L476QGI6TR microcontroller by STMicroelectronics, many functions and tasks can be automated to a developer's desired specifications.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
