STMicroelectronicsSTM32L476G-EVALEmbedded System Development Boards and Kits
STM32L476ZG Microcontroller Evaluation Board 2MB RAM 16MB I2C EEPROM/NOR Flash
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| STM32L476ZG | |
| Microcontroller | |
| 2MB | |
| 16MB | |
| I2C EEPROM/NOR Flash | |
| 2 | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| LCD | |
| micro SD | |
| Yes | |
| Yes | |
| On Daughter Card | |
| EEPROM/Flash | |
| Yes |
Begin your next microprocessor-based electronic circuit with this evaluation board STM32L476G-EVAL embedded system development board from STMicroelectronics. Its i2c eeprom/nor flash program memory is 16MB.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

