STMicroelectronicsSTM32L031G4U6Microcontrollers - MCUs
MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 3.3V 28-Pin UFQFPN Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| STM32L | |
| RISC | |
| ARM Cortex M0+ | |
| ARM | |
| 32 | |
| 32 | |
| 32 | |
| Flash | |
| 16KB | |
| 8KB | |
| Yes | |
| I2C/SPI/UART/USART | |
| 21 | |
| 4 | |
| 1 | |
| 1 | |
| 10 | |
| 12 | |
| 1 | |
| 1 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 2 | |
| No | |
| Yes | |
| 1.8 | |
| 3.3 | |
| 3.6 | |
| 167 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.55 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 28 |
| Standard Package Name | QFP |
| Supplier Package | UFQFPN |
| 28 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

