STMicroelectronicsSTM32H7B0RBT6Microcontrollers - MCUs
MCU 32-bit ARM Cortex M7 RISC 128KB Flash 1.8V/2.5V/3.3V Medical 64-Pin LQFP Tray
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| STM32 | |
| RISC | |
| ARM Cortex M7 | |
| ARM | |
| 280 | |
| 280 | |
| 32 | |
| Flash | |
| 128KB | |
| 1380KB | |
| Yes | |
| 40nm | |
| CAN/I2C/I2S/LIN/SAI/SPI/UART/USART/USB | |
| 49 | |
| 15 | |
| 2 | |
| 16/16 | |
| 16/16 | |
| 2 | |
| 3/3 | |
| 12/12 | |
| 4 | |
| 4 | |
| 1 | |
| 4 | |
| 3 | |
| 4 | |
| 2 | |
| 0 | |
| 1.62 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 64 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

