STMicroelectronicsSTM32H725VGH6Microcontrollers - MCUs
MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 100-Pin TFBGA Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| STM32H | |
| RISC | |
| ARM Cortex M7 | |
| ARM | |
| 550 | |
| 550 | |
| 32 | |
| Flash | |
| 1MB | |
| 564KB | |
| Yes | |
| 40nm | |
| CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB | |
| 67 | |
| 21 | |
| 3 | |
| 14/12/4 | |
| 16/16/12 | |
| 1 | |
| 2 | |
| 12 | |
| 4 | |
| 5 | |
| 1 | |
| 5 | |
| 5 | |
| 4 | |
| 3 | |
| 1 | |
| 1.71 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.76 mm |
| Package Width | 8 mm |
| Package Length | 8 mm |
| PCB changed | 100 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 100 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

