STMicroelectronicsSTM32H563ZGT7TRMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M33 RISC 1MB Flash 1.8V/2.5V/3.3V 144-Pin LQFP T/R
| Compliant | |
| 3A991.a.2 | |
| Active | |
| Automotive | No |
| PPAP | No |
| STM32 | |
| RISC | |
| ARM Cortex M33 | |
| ARM | |
| 250 | |
| 250 | |
| 32 | |
| Flash | |
| 1MB | |
| 644KB | |
| CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB | |
| 112 | |
| 22 | |
| 2 | |
| 20/20 | |
| 12/12 | |
| 2 | |
| 2/2 | |
| 12/12 | |
| 6 | |
| 7 | |
| 1 | |
| 6 | |
| 4 | |
| 3 | |
| 2 | |
| 1 | |
| 1.71 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| -40 | |
| 105 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 20 |
| Package Length | 20 |
| PCB changed | 144 |
| Supplier Package | LQFP |
| 144 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
